
IPC028N03L3X1SA1 | |
|---|---|
DigiKey Part Number | 448-IPC028N03L3X1SA1-ND |
Manufacturer | |
Manufacturer Product Number | IPC028N03L3X1SA1 |
Description | MOSFET N-CH 30V 2A SAWN ON FOIL |
Customer Reference | |
Detailed Description | N-Channel 30 V Surface Mount Sawn on foil |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Rds On (Max) @ Id, Vgs 50mOhm @ 2A, 10V |
Series | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package Sawn on foil |
FET Type | Package / Case |
Technology | Base Product Number |
Drain to Source Voltage (Vdss) 30 V |








