N-Channel 30 V 2A (Tj) Surface Mount Sawn on foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC014N03L3X1SA1

DigiKey Part Number
448-IPC014N03L3X1SA1-ND
Manufacturer
Manufacturer Product Number
IPC014N03L3X1SA1
Description
MOSFET N-CH 30V 2A SAWN ON FOIL
Customer Reference
Detailed Description
N-Channel 30 V 2A (Tj) Surface Mount Sawn on foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Sawn on foil
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.