
IPBE65R075CFD7AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPBE65R075CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPBE65R075CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPBE65R075CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPBE65R075CFD7AATMA1 |
Description | MOSFET N-CH 650V 32A TO263-7 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 32A (Tc) 171W (Tc) Surface Mount PG-TO263-7-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPBE65R075CFD7AATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 820µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3288 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 171W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3-10 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 4,40400 € | 44,04 € |
| 100 | 3,20910 € | 320,91 € |
| 500 | 3,08090 € | 1.540,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,53648 € | 2.536,48 € |
| 2.000 | 2,51709 € | 5.034,18 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |



