
IPB90N06S4L04ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB90N06S4L04ATMA2TR-ND - Tape & Reel (TR) 448-IPB90N06S4L04ATMA2CT-ND - Cut Tape (CT) 448-IPB90N06S4L04ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB90N06S4L04ATMA2 |
Description | MOSFET N-CH 60V 90A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB90N06S4L04ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,88300 € | 18,83 € |
| 100 | 1,30460 € | 130,46 € |
| 500 | 1,05760 € | 528,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97822 € | 978,22 € |
| 2.000 | 0,91149 € | 1.822,98 € |
| 3.000 | 0,87751 € | 2.632,53 € |
| 5.000 | 0,84124 € | 4.206,20 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |



