
IPB80N06S405ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80N06S405ATMA2TR-ND - Tape & Reel (TR) 448-IPB80N06S405ATMA2CT-ND - Cut Tape (CT) 448-IPB80N06S405ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N06S405ATMA2 |
Description | MOSFET N-CH 60V 80A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N06S405ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53700 € | 15,37 € |
| 100 | 1,05330 € | 105,33 € |
| 500 | 0,84632 € | 423,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77978 € | 779,78 € |
| 2.000 | 0,72385 € | 1.447,70 € |
| 3.000 | 0,69535 € | 2.086,05 € |
| 5.000 | 0,66335 € | 3.316,75 € |
| 7.000 | 0,64470 € | 4.512,90 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



