Similar
Similar
Similar
Similar

IPB80N06S3L-06 | |
|---|---|
DigiKey Part Number | IPB80N06S3L-06INTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB80N06S3L-06 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 136W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 56A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 196 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 9417 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |




