IPB80N06S2L09ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: 3,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,91000 €
Datasheet
N-Channel 55 V 80A (Tc) 190W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N06S2L09ATMA1

DigiKey Part Number
IPB80N06S2L09ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB80N06S2L09ATMA1
Description
MOSFET N-CH 55V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 190W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2620 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
190W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.2mOhm @ 52A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 125µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN015-60BS,118Nexperia USA Inc.5.9861727-7207-1-ND1,85000 €Similar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-ND2,18000 €Similar
STB140NF55T4STMicroelectronics1.494497-4321-1-ND3,09000 €Similar
STB85NF55T4STMicroelectronics449497-19647-1-ND2,91000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes