Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPB80N06S2L07ATMA1 | |
|---|---|
DigiKey Part Number | IPB80N06S2L07ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB80N06S2L07ATMA1 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 210W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3160 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 210W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N06S2L07ATMA3 | Infineon Technologies | 0 | 448-IPB80N06S2L07ATMA3CT-ND | 3,78000 € | Direct |
| BUK9608-55B,118 | Nexperia USA Inc. | 261 | 1727-4711-1-ND | 2,72000 € | Similar |
| FDB060AN08A0 | onsemi | 2.372 | FDB060AN08A0CT-ND | 4,34000 € | Similar |
| NP110N055PUK-E1-AY | Renesas Electronics Corporation | 257 | 559-NP110N055PUK-E1-AYCT-ND | 5,08000 € | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | 2,20000 € | Similar |






