MFR Recommended

IPB80N06S207ATMA4 | |
|---|---|
DigiKey Part Number | IPB80N06S207ATMA4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB80N06S207ATMA4 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 68A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 180µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N06S2H5ATMA2 | Infineon Technologies | 289 | IPB80N06S2H5ATMA2CT-ND | 3,88000 € | MFR Recommended |
| FDB5800 | onsemi | 5.109 | FDB5800CT-ND | 3,66000 € | Similar |





