
IPB80N04S2H4ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB80N04S2H4ATMA2TR-ND - Tape & Reel (TR) 448-IPB80N04S2H4ATMA2CT-ND - Cut Tape (CT) 448-IPB80N04S2H4ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N04S2H4ATMA2 |
Description | MOSFET N-CHANNEL_30/40V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB80N04S2H4ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 148 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,33800 € | 23,38 € |
| 100 | 1,64010 € | 164,01 € |
| 500 | 1,36504 € | 682,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24651 € | 1.246,51 € |
| 2.000 | 1,16608 € | 2.332,16 € |
| 3.000 | 1,12513 € | 3.375,39 € |
| 5.000 | 1,11523 € | 5.576,15 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |



