N-Channel 120 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB70N12S311ATMA1

DigiKey Part Number
IPB70N12S311ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB70N12S311ATMA1
Description
MOSFET N-CHANNEL_100+
Customer Reference
Detailed Description
N-Channel 120 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.1mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
2.4V @ 83µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.209 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.209In Stock
Ships from Rochester Electronics, LLC