
IPB70N10S3L12ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB70N10S3L12ATMA2TR-ND - Tape & Reel (TR) 448-IPB70N10S3L12ATMA2CT-ND - Cut Tape (CT) 448-IPB70N10S3L12ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB70N10S3L12ATMA2 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB70N10S3L12ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.1mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,48240 € | 37,06 € |
| 100 | 1,32860 € | 132,86 € |
| 250 | 1,25536 € | 313,84 € |
| 500 | 1,21122 € | 605,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07495 € | 1.074,95 € |
| 2.000 | 1,01797 € | 2.035,94 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

