N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R310CFDATMA2

DigiKey Part Number
448-IPB65R310CFDATMA2TR-ND - Tape & Reel (TR)
448-IPB65R310CFDATMA2CT-ND - Cut Tape (CT)
448-IPB65R310CFDATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R310CFDATMA2
Description
MOSFET N-CH 650V 11.4A TO263-3
Customer Reference
Detailed Description
N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R310CFDATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
310mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.605
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,75300 €17,53 €
1001,20970 €120,97 €
5000,97758 €488,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90300 €903,00 €
2.0000,84030 €1.680,60 €
3.0000,80836 €2.425,08 €
5.0000,77248 €3.862,40 €
7.0000,76604 €5.362,28 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €