PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB65R150CFDATMA2

DigiKey Part Number
448-IPB65R150CFDATMA2TR-ND - Tape & Reel (TR)
448-IPB65R150CFDATMA2CT-ND - Cut Tape (CT)
448-IPB65R150CFDATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R150CFDATMA2
Description
MOSFET N-CH 650V 22.4A TO263-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R150CFDATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
150mOhm @ 9.3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 900µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2340 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
195.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.097
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,71000 €3,71 €
102,44400 €24,44 €
1001,72580 €172,58 €
5001,57678 €788,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,32043 €1.320,43 €
2.0001,28821 €2.576,42 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €