


IPB65R095C7ATMA2 | |
|---|---|
DigiKey Part Number | IPB65R095C7ATMA2TR-ND - Tape & Reel (TR) IPB65R095C7ATMA2CT-ND - Cut Tape (CT) IPB65R095C7ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R095C7ATMA2 |
Description | MOSFET N-CH 650V 24A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 128W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R095C7ATMA2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 590µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2140 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 11.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 4,41000 € | 44,10 € |
| 100 | 3,18410 € | 318,41 € |
| 500 | 2,66148 € | 1.330,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,49375 € | 2.493,75 € |
| 2.000 | 2,35281 € | 4.705,62 € |
| 3.000 | 2,28107 € | 6.843,21 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |


















