IPB60R600CPATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 90
Unit Price: 5,53000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 14
Unit Price: 2,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,76341 €
Datasheet

Similar


STMicroelectronics
In Stock: 653
Unit Price: 4,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: 2,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 410
Unit Price: 1,86000 €
Datasheet
N-Channel 600 V 6.1A (Tc) 60W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6.1A (Tc) 60W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R600CPATMA1

DigiKey Part Number
IPB60R600CPATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB60R600CPATMA1
Description
MOSFET N-CH 600V 6.1A D2PAK
Customer Reference
Detailed Description
N-Channel 600 V 6.1A (Tc) 60W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB60R600CPATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 220µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes