Direct
Direct
Similar
Similar
Similar
Similar

IPB60R385CPATMA1 | |
|---|---|
DigiKey Part Number | IPB60R385CPATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB60R385CPATMA1 |
Description | MOSFET N-CH 600V 9A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 83W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 340µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 385mOhm @ 5.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R360P7ATMA1 | Infineon Technologies | 5.888 | IPB60R360P7ATMA1CT-ND | 2,24000 € | Direct |
| STB37N60DM2AG | STMicroelectronics | 1.115 | 497-16105-1-ND | 7,06000 € | Direct |
| SIHB12N65E-GE3 | Vishay Siliconix | 2.816 | SIHB12N65E-GE3-ND | 3,32000 € | Similar |
| STB13N60M2 | STMicroelectronics | 8.017 | 497-13828-1-ND | 2,62000 € | Similar |
| STB13NM60N | STMicroelectronics | 592 | 497-STB13NM60NCT-ND | 5,44000 € | Similar |





