Direct
Similar
Similar
Similar



IPB60R199CPAATMA1 | |
|---|---|
DigiKey Part Number | IPB60R199CPAATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB60R199CPAATMA1 |
Description | MOSFET N-CH 600V 16A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 139W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 199mOhm @ 9.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52598 € | 1.525,98 € |
| 2.000 | 1,52219 € | 3.044,38 € |
| Unit Price without VAT: | 1,52598 € |
|---|---|
| Unit Price with VAT: | 1,81592 € |




