
IPB60R125CFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB60R125CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB60R125CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB60R125CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R125CFD7ATMA1 |
Description | MOSFET N-CH 600V 18A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 92W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R125CFD7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 390µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1503 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 92W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R105CFD7ATMA1 | Infineon Technologies | 1.226 | 448-IPB60R105CFD7ATMA1CT-ND | 4,44000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |










