N-Channel 600 V 31A (Tc) 117W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 31A (Tc) 117W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB60R099P7ATMA1

DigiKey Part Number
IPB60R099P7ATMA1TR-ND - Tape & Reel (TR)
IPB60R099P7ATMA1CT-ND - Cut Tape (CT)
IPB60R099P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB60R099P7ATMA1
Description
MOSFET N-CH 600V 31A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) 117W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB60R099P7ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 530µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1952 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
117W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
99mOhm @ 10.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,06000 €4,06 €
102,68500 €26,85 €
1001,90000 €190,00 €
5001,63830 €819,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,45752 €1.457,52 €
2.0001,36714 €2.734,28 €
3.0001,33848 €4.015,44 €
Manufacturers Standard Package
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €