
IPB50R140CPATMA1 | |
|---|---|
DigiKey Part Number | IPB50R140CPATMA1TR-ND - Tape & Reel (TR) IPB50R140CPATMA1CT-ND - Cut Tape (CT) IPB50R140CPATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB50R140CPATMA1 |
Description | MOSFET N-CH 550V 23A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 23A (Tc) 192W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB50R140CPATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 930µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2540 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 140mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,24900 € | 32,49 € |
| 100 | 2,30260 € | 230,26 € |
| 500 | 1,89900 € | 949,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76938 € | 1.769,38 € |
| 2.000 | 1,66046 € | 3.320,92 € |
| 3.000 | 1,60500 € | 4.815,00 € |
| 5.000 | 1,54272 € | 7.713,60 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

