N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB45N06S409ATMA2

DigiKey Part Number
IPB45N06S409ATMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB45N06S409ATMA2
Description
MOSFET N-CH 60V 45A TO263-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3785 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
71W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
9.4mOhm @ 45A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 34µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types