
IPB240N04S41R0ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB240N04S41R0ATMA1TR-ND - Tape & Reel (TR) 448-IPB240N04S41R0ATMA1CT-ND - Cut Tape (CT) 448-IPB240N04S41R0ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB240N04S41R0ATMA1 |
Description | MOSFET N-CH 40V 240A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 231W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB240N04S41R0ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 221 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 17682 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 231W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 180µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66080 € | 1.660,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,69900 € | 26,99 € |
| 100 | 1,91110 € | 191,11 € |
| 500 | 1,57460 € | 787,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,52300 € | 25,23 € |
| 100 | 1,78610 € | 178,61 € |
| 500 | 1,66078 € | 830,39 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |



