Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



IPB230N06L3GATMA1 | |
|---|---|
DigiKey Part Number | IPB230N06L3GATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB230N06L3GATMA1 |
Description | MOSFET N-CH 60V 30A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 36W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 11µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ44SPBF | Vishay Siliconix | 827 | IRFZ44SPBF-ND | 3,17000 € | Similar |
| IRFZ44STRLPBF | Vishay Siliconix | 48 | 742-IRFZ44STRLPBFCT-ND | 3,17000 € | Similar |
| IRLZ44SPBF | Vishay Siliconix | 278 | IRLZ44SPBF-ND | 3,67000 € | Similar |
| IRLZ44STRRPBF | Vishay Siliconix | 851 | 742-IRLZ44STRRPBFCT-ND | 3,67000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |





