P-Channel 100 V 2.9A (Ta), 13.8A (Tc) 3.8W (Ta), 83W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 2.9A (Ta), 13.8A (Tc) 3.8W (Ta), 83W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB19DP10NMATMA1

DigiKey Part Number
448-IPB19DP10NMATMA1TR-ND - Tape & Reel (TR)
448-IPB19DP10NMATMA1CT-ND - Cut Tape (CT)
448-IPB19DP10NMATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB19DP10NMATMA1
Description
TRENCH >=100V PG-TO263-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 2.9A (Ta), 13.8A (Tc) 3.8W (Ta), 83W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB19DP10NMATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
185mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 1.04mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,44800 €14,48 €
1000,98870 €98,87 €
5000,79234 €396,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,72921 €729,21 €
2.0000,67614 €1.352,28 €
3.0000,64910 €1.947,30 €
5.0000,61874 €3.093,70 €
7.0000,60076 €4.205,32 €
10.0000,59564 €5.956,40 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €