
IPB180P04P4L02ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB180P04P4L02ATMA2TR-ND - Tape & Reel (TR) 448-IPB180P04P4L02ATMA2CT-ND - Cut Tape (CT) 448-IPB180P04P4L02ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180P04P4L02ATMA2 |
Description | MOSFET P-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 180A (Tc) 150W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180P04P4L02ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 410µA | |
Gate Charge (Qg) (Max) @ Vgs | 286 nC @ 10 V | |
Vgs (Max) | +5V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 18700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,34100 € | 23,41 € |
| 100 | 1,64840 € | 164,84 € |
| 500 | 1,49210 € | 746,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34623 € | 1.346,23 € |
| 2.000 | 1,26093 € | 2.521,86 € |
| 3.000 | 1,21904 € | 3.657,12 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |







