New Product
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

IPB175N20NM6ATMA1

DigiKey Part Number
448-IPB175N20NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPB175N20NM6ATMA1CT-ND - Cut Tape (CT)
448-IPB175N20NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB175N20NM6ATMA1
Description
IPB175N20NM6ATMA1
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 9.7A (Ta), 61A (Tc) 3.8W (Ta), 203W (Tc) Surface Mount PG-TO263-3-U01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Rds On (Max) @ Id, Vgs
15.5mOhm @ 38A, 15V
Vgs(th) (Max) @ Id
4.5V @ 105µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 203W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-U01
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,11300 €21,13 €
1001,47920 €147,92 €
5001,30560 €652,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,08796 €1.087,96 €
2.0001,06667 €2.133,34 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €