


IPB123N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB123N10N3GATMA1TR-ND - Tape & Reel (TR) IPB123N10N3GATMA1CT-ND - Cut Tape (CT) IPB123N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB123N10N3GATMA1 |
Description | MOSFET N-CH 100V 58A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 58A (Tc) 94W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB123N10N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 46µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,19200 € | 11,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59334 € | 593,34 € |
| 2.000 | 0,54911 € | 1.098,22 € |
| 3.000 | 0,52658 € | 1.579,74 € |
| 5.000 | 0,52373 € | 2.618,65 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |









