MFR Recommended



IPB120P04P4L03ATMA1 | |
|---|---|
DigiKey Part Number | IPB120P04P4L03ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB120P04P4L03ATMA1 |
Description | MOSFET P-CH 40V 120A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 40 V 120A (Tc) 136W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 234 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 15000 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 136W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 340µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120P04P4L03ATMA2 | Infineon Technologies | 16.168 | 448-IPB120P04P4L03ATMA2CT-ND | 3,92000 € | MFR Recommended |




