P-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB110P06LMATMA1

DigiKey Part Number
448-IPB110P06LMATMA1TR-ND - Tape & Reel (TR)
448-IPB110P06LMATMA1CT-ND - Cut Tape (CT)
448-IPB110P06LMATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB110P06LMATMA1
Description
MOSFET P-CH 60V 100A TO263-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB110P06LMATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2V @ 5.55mA
Gate Charge (Qg) (Max) @ Vgs
281 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,80000 €3,80 €
102,51200 €25,12 €
1001,77660 €177,66 €
5001,63496 €817,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,45731 €1.457,31 €
2.0001,36667 €2.733,34 €
3.0001,33574 €4.007,22 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €