
IPB100N12S305ATMA1 | |
|---|---|
DigiKey Part Number | IPB100N12S305ATMA1TR-ND - Tape & Reel (TR) IPB100N12S305ATMA1CT-ND - Cut Tape (CT) IPB100N12S305ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB100N12S305ATMA1 |
Description | MOSFET N-CH 120V 100A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 120 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 240µA | |
Gate Charge (Qg) (Max) @ Vgs | 185 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 3,53600 € | 35,36 € |
| 100 | 2,54360 € | 254,36 € |
| 500 | 2,33230 € | 1.166,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98431 € | 1.984,31 € |
| 2.000 | 1,90548 € | 3.810,96 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |



