
IPB100N04S4H2ATMA1 | |
|---|---|
DigiKey Part Number | IPB100N04S4H2ATMA1TR-ND - Tape & Reel (TR) IPB100N04S4H2ATMA1CT-ND - Cut Tape (CT) IPB100N04S4H2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB100N04S4H2ATMA1 |
Description | MOSFET N-CH 40V 100A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB100N04S4H2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,68100 € | 16,81 € |
| 100 | 1,15730 € | 115,73 € |
| 500 | 0,93358 € | 466,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86166 € | 861,66 € |
| 2.000 | 0,80119 € | 1.602,38 € |
| 3.000 | 0,77039 € | 2.311,17 € |
| 5.000 | 0,73580 € | 3.679,00 € |
| 7.000 | 0,72506 € | 5.075,42 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |



