IPB08CN10N G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11.228
Unit Price: 2,56000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.764
Unit Price: 3,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 526
Unit Price: 2,81000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,89888 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.195
Unit Price: 4,97000 €
Datasheet
N-Channel 100 V 95A (Tc) 167W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 95A (Tc) 167W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB08CN10N G

DigiKey Part Number
IPB08CN10NG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB08CN10N G
Description
MOSFET N-CH 100V 95A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 95A (Tc) 167W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 95A, 10V
Vgs(th) (Max) @ Id
4V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6660 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes