


IPB070N06N G | |
|---|---|
DigiKey Part Number | IPB070N06NG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB070N06N G |
Description | MOSFET N-CHAN D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 30 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |

