Similar

IPB06N03LAT | |
|---|---|
DigiKey Part Number | IPB06N03LAXTINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB06N03LAT |
Description | MOSFET N-CH 25V 50A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 25 V 50A (Tc) 83W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2653 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R3-30BL,118 | Nexperia USA Inc. | 163 | 1727-7116-1-ND | 1,95000 € | Similar |


