N-Channel 150 V 136A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB060N15N5ATMA1

DigiKey Part Number
448-IPB060N15N5ATMA1TR-ND - Tape & Reel (TR)
448-IPB060N15N5ATMA1CT-ND - Cut Tape (CT)
448-IPB060N15N5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB060N15N5ATMA1
Description
MOSFET N-CH 150V 136A TO263-7
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 136A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPB060N15N5ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 68A, 10V
Vgs(th) (Max) @ Id
4.6V @ 180µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.292
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,61000 $5,61 $
103,73100 $37,31 $
1002,66580 $266,58 $
5002,38680 $1.193,40 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,06600 $2.066,00 $
2.0001,95000 $3.900,00 $
Manufacturers Standard Package
Unit Price without VAT:5,61000 $
Unit Price with VAT:6,67590 $