


IPB026N10NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPB026N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB026N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB026N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB026N10NF2SATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 162A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB026N10NF2SATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 169µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,82000 € | 3,82 € |
10 | 2,57700 € | 25,77 € |
100 | 1,82520 € | 182,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 1,38995 € | 1.111,96 € |
1.600 | 1,38138 € | 2.210,21 € |
Unit Price without VAT: | 3,82000 € |
---|---|
Unit Price with VAT: | 4,54580 € |