IPB052N04NGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 606
Unit Price: 2,93000 €
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: 3,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.850
Unit Price: 2,76000 €
Datasheet

Similar


onsemi
In Stock: 271
Unit Price: 2,55000 €
Datasheet

Similar


IXYS
In Stock: 7
Unit Price: 4,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.267
Unit Price: 2,21000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.405
Unit Price: 3,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.515
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 985
Unit Price: 2,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 382
Unit Price: 4,04000 €
Datasheet
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB052N04NGATMA1

DigiKey Part Number
IPB052N04NGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB052N04NGATMA1
Description
MOSFET N-CH 40V 70A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 33µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes