IPB041N04NGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.762
Unit Price: 2,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 606
Unit Price: 2,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.244
Unit Price: 2,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 100
Unit Price: 3,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.850
Unit Price: 2,73000 €
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: 3,65000 €
Datasheet

Similar


IXYS
In Stock: 7
Unit Price: 4,78000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.267
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.405
Unit Price: 3,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.515
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 985
Unit Price: 2,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 382
Unit Price: 3,99000 €
Datasheet
N-Channel 40 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB041N04NGATMA1

DigiKey Part Number
IPB041N04NGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB041N04NGATMA1
Description
MOSFET N-CH 40V 80A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 45µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes