


IPB038N12N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB038N12N3GATMA1TR-ND - Tape & Reel (TR) IPB038N12N3GATMA1CT-ND - Cut Tape (CT) IPB038N12N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB038N12N3GATMA1 |
Description | MOSFET N-CH 120V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 120 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB038N12N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 211 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13800 pF @ 60 V |
Part Status Not For New Designs | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB047N10 | onsemi | 22 | FDB047N10CT-ND | 4,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,09400 € | 30,94 € |
| 100 | 2,20800 € | 220,80 € |
| 500 | 1,96612 € | 983,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70857 € | 1.708,57 € |
| 2.000 | 1,60660 € | 3.213,20 € |
| 3.000 | 1,60631 € | 4.818,93 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |









