N-Channel 100 V 23A (Ta), 151A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-TO263-3-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 23A (Ta), 151A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-TO263-3-8
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

IPB035N10NF2SATMA1

DigiKey Part Number
448-IPB035N10NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPB035N10NF2SATMA1CT-ND - Cut Tape (CT)
448-IPB035N10NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB035N10NF2SATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 23A (Ta), 151A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-TO263-3-8
Datasheet
 Datasheet
EDA/CAD Models
IPB035N10NF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3.8V @ 113µA
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,39800 €13,98 €
1000,95290 €95,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,71984 €575,87 €
1.6000,66541 €1.064,66 €
2.4000,63769 €1.530,46 €
4.0000,60654 €2.426,16 €
5.6000,58810 €3.293,36 €
8.0000,57018 €4.561,44 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €