


IPB031N08N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB031N08N5ATMA1TR-ND - Tape & Reel (TR) IPB031N08N5ATMA1CT-ND - Cut Tape (CT) IPB031N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB031N08N5ATMA1 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 167W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB031N08N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 108µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6240 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,67000 € | 26,70 € |
| 100 | 1,87190 € | 187,19 € |
| 500 | 1,53124 € | 765,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42179 € | 1.421,79 € |
| 2.000 | 1,32982 € | 2.659,64 € |
| 3.000 | 1,28298 € | 3.848,94 € |
| 5.000 | 1,23037 € | 6.151,85 € |
| 7.000 | 1,19923 € | 8.394,61 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |









