


IPB026N06NATMA1 | |
|---|---|
DigiKey Part Number | IPB026N06NATMA1TR-ND - Tape & Reel (TR) IPB026N06NATMA1CT-ND - Cut Tape (CT) IPB026N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB026N06NATMA1 |
Description | MOSFET N-CH 60V 25A/100A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta), 100A (Tc) 3W (Ta), 136W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB026N06NATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 75µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK3812-ZP-E1-AZ | Renesas Electronics Corporation | 1.305 | 559-2SK3812-ZP-E1-AZCT-ND | 6,27000 € | Similar |
| BUK762R6-60E,118 | Nexperia USA Inc. | 1.815 | 1727-BUK762R6-60E,118CT-ND | 4,04000 € | Similar |
| BUK962R8-60E,118 | Nexperia USA Inc. | 38 | 1727-1096-1-ND | 4,04000 € | Similar |
| SQM50020EL_GE3 | Vishay Siliconix | 168 | SQM50020EL_GE3CT-ND | 4,18000 € | Similar |
| STH260N6F6-2 | STMicroelectronics | 968 | 497-STH260N6F6-2CT-ND | 4,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,85700 € | 18,57 € |
| 100 | 1,28710 € | 128,71 € |
| 500 | 1,04332 € | 521,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96500 € | 965,00 € |
| 2.000 | 0,89916 € | 1.798,32 € |
| 3.000 | 0,86563 € | 2.596,89 € |
| 5.000 | 0,82971 € | 4.148,55 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |








