IPB021N06N3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.838
Unit Price: 3,40000 $
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,45299 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.815
Unit Price: 4,75000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38
Unit Price: 4,44000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.150
Unit Price: 4,86000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.814
Unit Price: 4,51000 $
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 5,50000 $
Datasheet
N-Channel 60 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB021N06N3GATMA1

DigiKey Part Number
IPB021N06N3GATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB021N06N3GATMA1
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 196µA
Gate Charge (Qg) (Max) @ Vgs
275 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes