IPB020N04NGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 727
Unit Price: 2,98000 €
Datasheet
N-Channel 40 V 140A (Tc) 167W (Tc) Surface Mount PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB020N04NGATMA1

DigiKey Part Number
IPB020N04NGATMA1TR-ND - Tape & Reel (TR)
IPB020N04NGATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPB020N04NGATMA1
Description
MOSFET N-CH 40V 140A TO263-7
Customer Reference
Detailed Description
N-Channel 40 V 140A (Tc) 167W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPB020N04NGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9700 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.331 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.331In Stock
Ships from Rochester Electronics, LLC