
IPB020N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB020N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB020N03LF2SATMA1CT-ND - Cut Tape (CT) 448-IPB020N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB020N03LF2SATMA1 |
Description | IPB020N03LF2SATMA1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 33A (Ta), 122A (Tc) 3.8W (Ta), 136W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.05mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,71200 € | 17,12 € |
| 100 | 1,18050 € | 118,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90266 € | 722,13 € |
| 1.600 | 0,83781 € | 1.340,50 € |
| 2.400 | 0,80479 € | 1.931,50 € |
| 4.000 | 0,76769 € | 3.070,76 € |
| 5.600 | 0,74572 € | 4.176,03 € |
| 8.000 | 0,74536 € | 5.962,88 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

