
IPB018N06NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB018N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB018N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB018N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB018N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Ta), 187A (Tc) 3.8W (Ta), 188W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB018N06NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 129µA | |
Gate Charge (Qg) (Max) @ Vgs | 162 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,68000 € | 16,80 € |
| 100 | 1,15660 € | 115,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,88290 € | 706,32 € |
| 1.600 | 0,81899 € | 1.310,38 € |
| 2.400 | 0,78645 € | 1.887,48 € |
| 4.000 | 0,74988 € | 2.999,52 € |
| 5.600 | 0,72823 € | 4.078,09 € |
| 8.000 | 0,72452 € | 5.796,16 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

