
IPB018N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB018N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB018N03LF2SATMA1CT-ND - Cut Tape (CT) 448-IPB018N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB018N03LF2SATMA1 |
Description | IPB018N03LF2SATMA1 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 125A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 110µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63900 € | 16,39 € |
| 100 | 1,13140 € | 113,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,86579 € | 692,63 € |
| 1.600 | 0,80377 € | 1.286,03 € |
| 2.400 | 0,77218 € | 1.853,23 € |
| 4.000 | 0,76680 € | 3.067,20 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

