


IPB017N08N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB017N08N5ATMA1TR-ND - Tape & Reel (TR) IPB017N08N5ATMA1CT-ND - Cut Tape (CT) IPB017N08N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB017N08N5ATMA1 |
Description | MOSFET N-CH 80V 120A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 375W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB017N08N5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 280µA | |
Gate Charge (Qg) (Max) @ Vgs | 223 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16900 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,13100 € | 41,31 € |
| 100 | 2,99900 € | 299,90 € |
| 500 | 2,84164 € | 1.420,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36145 € | 2.361,45 € |
| 2.000 | 2,32161 € | 4.643,22 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |








