IPAW60R600P7SXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 309
Unit Price: 1,36000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 140
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 0,45698 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: 2,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 962
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: 4,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 912
Unit Price: 2,05000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 27
Unit Price: 4,03000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 2,46000 €
Datasheet
N-Channel 600 V 6A (Tc) 21W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPAW60R600P7SXKSA1

DigiKey Part Number
IPAW60R600P7SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPAW60R600P7SXKSA1
Description
MOSFET N-CH 600V 6A TO220
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 21W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPAW60R600P7SXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
4V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
363 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
21W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes